Schaffner, FN2450 10A 250 V ac 400Hz, Chassis Mount EMI Filter, Screw, Single Phase
- RS Stock No.:
- 754-6049
- Distrelec Article No.:
- 169-63-909
- Mfr. Part No.:
- FN2450G-10-61
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€44.55
(exc. VAT)
€54.80
(inc. VAT)
In Stock
- 539 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.55 |
| 5 - 9 | €41.44 |
| 10 - 24 | €38.76 |
| 25 - 49 | €36.54 |
| 50 + | €33.85 |
*price indicative
- RS Stock No.:
- 754-6049
- Distrelec Article No.:
- 169-63-909
- Mfr. Part No.:
- FN2450G-10-61
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FN2450 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 93mm | |
| Depth | 51mm | |
| Capacitance | 4.7 nF, 470nF | |
| Height | 38mm | |
| Dimensions | 93 x 51 x 38mm | |
| Inductance | 4.9 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.73 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FN2450 | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 93mm | ||
Depth 51mm | ||
Capacitance 4.7 nF, 470nF | ||
Height 38mm | ||
Dimensions 93 x 51 x 38mm | ||
Inductance 4.9 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.73 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met CSA 22.2 No. 8, EN 60601-1, EN 60939, UL 1283 | ||
- COO (Country of Origin):
- CN
FN2450 Series
Schaffner FN 2450 series 1-phase filters are low weight and efficient, featuring embedded terminals that ensure a reliable and long lasting electrical connection. The FN 2450 series filters are also safe, with hinged protective covers offering protection against unintended contact with live conductors. The low leakage current values of the FN 2450 series make it particularly suitable for tough and sensitive applications or for those where safety is key. Typical applications could be electrical and electronic equipment, test and measurement devices, medical devices, industrial automation, small machines and office automation equipment.
Light weight plastic enclosure design
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Very low filter leakage current
Hinged safety covers
Embedded filter terminals
Different performance levels
Environmental friendly design without potting compound
Related links
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
