Deltron, KMF 18A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 761-5801
- Mfr. Part No.:
- KMF318A
- Manufacturer:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€123.77
(exc. VAT)
€152.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €123.77 |
| 10 - 24 | €117.46 |
| 25 - 49 | €111.53 |
| 50 - 99 | €100.39 |
| 100 + | €96.71 |
*price indicative
- RS Stock No.:
- 761-5801
- Mfr. Part No.:
- KMF318A
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Maximum Current Rating | 18A | |
| Maximum Voltage Rating | 500 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | KMF | |
| Operating Frequency | 60Hz | |
| Length | 229mm | |
| Depth | 56mm | |
| Height | 115mm | |
| Dimensions | 229 x 56 x 115mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 7.2 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 11.4mΩ | |
| Standards Met | UL 1283 | |
| Power Loss | 3.7W | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Maximum Current Rating 18A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series KMF | ||
Operating Frequency 60Hz | ||
Length 229mm | ||
Depth 56mm | ||
Height 115mm | ||
Dimensions 229 x 56 x 115mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 7.2 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 11.4mΩ | ||
Standards Met UL 1283 | ||
Power Loss 3.7W | ||
- COO (Country of Origin):
- GB
Roxburgh KMF Series
Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.
Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks
Lightweight with a small footprint and IP rated terminal blocks
Related links
- Deltron Flange Mount EMI Filter, Terminal Block 3 Phase
- Deltron Flange Mount EMI Filter, Terminal Block 3 Phase
- Deltron Flange Mount EMI Filter, Terminal Block 3 Phase
- Deltron Flange Mount EMI Filter, Terminal Block 3 Phase
- Deltron Flange Mount EMI Filter, Terminal Block 3 Phase
- Roxburgh EMC Flange Mount RFI Filter, Stud 3 Phase
- Deltron Flange Mount EMI Filter, Stud 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
