Panasonic, EXC28BA 100mA 100MHz, SMD EMI Filter, PC Pin
- RS Stock No.:
- 763-0673P
- Mfr. Part No.:
- EXC28BA121U
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-0673P
- Mfr. Part No.:
- EXC28BA121U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Current Rating | 100mA | |
| Mounting Type | Surface Mount | |
| Termination Style | PC Pin | |
| Series | EXC28BA | |
| Operating Frequency | 100MHz | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1 x 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Current Rating 100mA | ||
Mounting Type Surface Mount | ||
Termination Style PC Pin | ||
Series EXC28BA | ||
Operating Frequency 100MHz | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.5mm | ||
Dimensions 2 x 1 x 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Panasonic EXC Series SMD Common Mode Choke Arrays
Panasonic EXC28 series chip bead arrays act as noise filters for high speed differential data lines with a low DC resistance. They are made with a rigid multilayer sintered structure with high resistance to reflow heat. Applications for this series include: USB, LVDS, HDMI and LAN lines for computer peripherals and display equipment.
Panasonic SMD Common Mode Chokes
