TE Connectivity, Corcom EMC 10A 250 V ac 50/60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€31.95

(exc. VAT)

€39.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 59 unit(s), ready to ship from another location
Units
Per unit
1 - 4€31.95
5 - 9€29.72
10 - 24€27.79
25 - 49€26.21
50 +€24.28

*price indicative

RS Stock No.:
782-1047
Mfr. Part No.:
10EMC1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom EMC

Number of Stages

Two Stage

Operating Frequency

50/60Hz

Corcom EMC Series Compact Dual Stage RFI Power Line Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Wide band FRI suppression for applications requiring high attenuation levels including: Consumer electronics, single phase industrial equipment and inverters.

Compact dual stage filter series
Current rating up to 30A
High differential mode attenuation in the lower frequency range
High common mode performance
Suitable for switching mode power supplies

Related links