- RS Stock No.:
- 782-4241
- Mfr. Part No.:
- FMBC-A91R-4210
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 782-4241
- Mfr. Part No.:
- FMBC-A91R-4210
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBC-NEO Series
Two stage metal cased chassis mount 3 phase filter
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Voltage rating 480 to 520Vac 50/60Hz high attenuation type
Especially designed for industrial applications such as Frequency convertor, UPS systems etc.
Quallified for use in equipment according to IEC/EN60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 42A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Series | FMBC NEO |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 315mm |
Depth | 50mm |
Capacitance | 3.3 μF, 9.9 μF |
Height | 85mm |
Inductance | 1.3 mH, 10 μH |
Dimensions | 315 x 50 x 85mm |
Leakage Current | > 33 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 2.6mΩ |
Standards Met | UL 1283 |
Power Loss | 13.8W |
- RS Stock No.:
- 782-4241
- Mfr. Part No.:
- FMBC-A91R-4210
- Manufacturer:
- Schurter