Roxburgh EMC, RES10 20A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€37.41

(exc. VAT)

€46.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9€37.41
10 - 24€35.20
25 - 49€31.73
50 - 99€28.50
100 +€25.67

*price indicative

RS Stock No.:
806-8124
Mfr. Part No.:
RES10F20
Manufacturer:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES10

Operating Frequency

DC → 400Hz

Length

85mm

Depth

52mm

Capacitance

9.4 nF, 100nF

Height

29.5mm

Inductance

600 μH

Dimensions

85 x 52 x 29.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.74 mA

Maximum Operating Temperature

+85°C

Resistance

1MΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES10 Series


Roxburgh EMC RES10 series single phase filters featuring excellent attenuation of conducted radio frequency interference (RFI). The RES10 series are designed for use in general purpose filtering applications including: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation

Compact size for rated current
For use from DC to 400Hz
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links