Roxburgh EMC, RES70 6A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€83.33

(exc. VAT)

€102.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€83.33
10 - 24€78.41
25 - 49€70.68
50 - 99€63.58
100 +€59.92

*price indicative

RS Stock No.:
806-8209
Mfr. Part No.:
RES70F06
Manufacturer:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Series

RES70

Number of Stages

Multi Stage

Operating Frequency

DC → 400Hz

Length

115mm

Depth

57mm

Height

45mm

Capacitance

2 μF, 9.4nF

Dimensions

115 x 57 x 45mm

Inductance

15.6 mH

Leakage Current

0.73 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ

Standards Met

CSA 22.2 No. 8, UL 1283

COO (Country of Origin):
IN

Roxburgh EMC RES70 Series


Roxburgh EMC RES70 series multi-stage, single phase EMC filter featuring high differential and common mode attenuation. The RES70 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES70 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation.

Features & Benefits:


Multi-stage
High differential and high common mode attenuation
High frequency attenuation
For use from DC to 400Hz
1 Amp to 36 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting

Note

Low leakage version suitable for medical applications

Approvals

UL E191581

Related links