- RS Stock No.:
- 870-3502
- Mfr. Part No.:
- FMBC-A91G-J012
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3502
- Mfr. Part No.:
- FMBC-A91G-J012
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBC Series
Schurter FMBC series 2-stage power line filter for 3-phase systems. The FMBC series is designed for use in industrial applications such as frequency converters, stepper motor drives and UPS-systems, to offer protection against interference voltage form the mains supply. The FMBC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.
High attenuation
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Screw clamp terminals for three phases and ground
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FMBC NEO |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 330mm |
Depth | 90mm |
Capacitance | 3.3 μF, 9.9µF |
Height | 150mm |
Inductance | 1.2 mH, 13 μH |
Dimensions | 330 x 90 x 150mm |
Leakage Current | < 33 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 800µΩ |
Standards Met | UL 1283 |
Power Loss | 24W |