Schaffner, FN3258 100A 480/277 V ac 0 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 882-6370
- Mfr. Part No.:
- FN3258-100-35
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€528.13
(exc. VAT)
€649.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 December 2025
- Plus 6 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €528.13 |
| 5 - 9 | €491.16 |
| 10 + | €460.52 |
*price indicative
- RS Stock No.:
- 882-6370
- Mfr. Part No.:
- FN3258-100-35
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 100A | |
| Maximum Voltage Rating | 480/277 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3258 | |
| Operating Frequency | 0 → 60Hz | |
| Length | 270mm | |
| Depth | 90mm | |
| Height | 150mm | |
| Dimensions | 270 x 90 x 150mm | |
| Leakage Current | 33 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 34.5W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 100A | ||
Maximum Voltage Rating 480/277 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3258 | ||
Operating Frequency 0 → 60Hz | ||
Length 270mm | ||
Depth 90mm | ||
Height 150mm | ||
Dimensions 270 x 90 x 150mm | ||
Leakage Current 33 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 34.5W | ||
- COO (Country of Origin):
- HU
FN 3258 Series
From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Standards
EN 133200, IEC 60939
Approvals
CSA certified for Canada and US; SEMKO
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- United Automation Chassis Mount EMC Filter, Terminal Block 3 Phase
