- RS Stock No.:
- 882-6526
- Mfr. Part No.:
- FN3280H-160-40
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6526
- Mfr. Part No.:
- FN3280H-160-40
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FN 3280 Series
FN3280 series compact and lightweight 3 phase + neutral line filters
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
Design optimised for industrial equipment combining exceptional attenuation with low leakage current
Suitable for machines in mixed domestic environments (Class A/B)
Operated directly on the mains input the immunity is increased
Solid touch safe terminal blocks offering a contacting cross section according to EN 60204-1
Simple and time saving installation with good accessibility for automatic and hand tools
The filter current ratings are aligned with common fuse values for ease of selection
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 160A |
Maximum Voltage Rating | 3 x 520/300 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FN 3280 |
Operating Frequency | 0 → 60Hz |
Length | 280mm |
Depth | 170mm |
Height | 170mm |
Dimensions | 280 x 170 x 170mm |
Leakage Current | 1 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 30.7W |
- RS Stock No.:
- 882-6526
- Mfr. Part No.:
- FN3280H-160-40
- Manufacturer:
- Schaffner