Schaffner, FN332 6A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€21.52

(exc. VAT)

€26.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€21.52
10 - 24€20.00
25 - 49€18.73
50 - 99€17.65
100 +€16.37

*price indicative

RS Stock No.:
882-6554
Distrelec Article No.:
169-67-152
Mfr. Part No.:
FN332-6-05
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

Single Stage

Series

FN332

Operating Frequency

0 → 400Hz

Length

65.6mm

Depth

45mm

Height

24.8mm

Capacitance

2.2 nF, 15nF

Inductance

800 μH

Dimensions

65.6 x 45 x 24.8mm

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

FN332 Series


From Schaffner the FN 332 single-phase filters provide a good attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. All FN332 filters are designed for easy and fast chassis mounting. The FN332 series are also available with integrated surge pulse protection to safeguard sensitive electrical equipment.

Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, power supplies, office automation equipment, datacom equipment and industrial equipment auxiliary supply.

Rated currents from 1 → 10 A
Compact housing
Optional overvoltage protection (Z type)
Chokes with high saturation resistance and high inductivity

Related links