- RS Stock No.:
- 121-5905
- Mfr. Part No.:
- ISL68201-99140DEMO1Z
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€141.09
(exc. VAT)
€173.54
(inc. VAT)
Units | Per unit |
1 - 1 | €141.09 |
2 - 4 | €137.47 |
5 + | €134.04 |
- RS Stock No.:
- 121-5905
- Mfr. Part No.:
- ISL68201-99140DEMO1Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ISL68201 Hybrid Digital Controller with 40A DrMOS Demonstration Board, Intersil
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be evaluated using this board.
35A synchronous buck converter with PMBus control
On-board transient load with adjustable di/dt
Configurable through resistor pins
Cascadable PMBus connectors
Integrated LDO voltage regulators for single rail solution
Enable switch and power-good indicator
Compact board dimensions 17 x 17 mm
On-board transient load with adjustable di/dt
Configurable through resistor pins
Cascadable PMBus connectors
Integrated LDO voltage regulators for single rail solution
Enable switch and power-good indicator
Compact board dimensions 17 x 17 mm
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
Kit Classification | Development Board |
Featured Device | ISL68201 |
Kit Name | DrMOS |