- RS Stock No.:
- 125-0642
- Mfr. Part No.:
- ISL68137-61P-EV1Z
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€438.97
(exc. VAT)
€539.93
(inc. VAT)
Units | Per unit |
1 - 1 | €438.97 |
2 - 4 | €427.72 |
5 + | €417.02 |
- RS Stock No.:
- 125-0642
- Mfr. Part No.:
- ISL68137-61P-EV1Z
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
Product Details
ISL68137, 6+1 Phase Digital Multiphase Controller Evaluation Board, Intersil
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) Bus.
The ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power.
The ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power.
Output from 0.6 V to 1.8 V
6+1 phase operation delivers up to 270A + 30A
Input from 5 V to 16 V
0.5% VOUT regulation accuracy
PMBus interface, AVSBus interface
3% IOUT telemetry accuracy
Transient load generator on-board to facilitate high di/dt loads testing
ATX or bench supply connections for input sources
6+1 phase operation delivers up to 270A + 30A
Input from 5 V to 16 V
0.5% VOUT regulation accuracy
PMBus interface, AVSBus interface
3% IOUT telemetry accuracy
Transient load generator on-board to facilitate high di/dt loads testing
ATX or bench supply connections for input sources
PWM (Pulse Width Modulation) Controllers, Intersil
Specifications
Attribute | Value |
---|---|
Power Management Function | Multiphase Controller |
For Use With | Digital Multiphase Device |
Kit Classification | Evaluation Board |
Featured Device | ISL68137 |