- RS Stock No.:
- 135-7885
- Mfr. Part No.:
- IRDC3883
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 135-7885
- Mfr. Part No.:
- IRDC3883
- Manufacturer:
- Infineon
Legislation and Compliance
Product Details
IRDC3883, 800kHz 3A Sync Buck Converter Evaluation Board, Infineon
The IRDC3883 board evaluates the IR3883 performance, an 800 kHz 3 A MOSFET Integrated POL (Point of Load) Synchronous Buck DC/DC Regulator. It is configured for 5 to 12 V input, and 3.3 V output, at 3 A maximum.
Selectable Forced Continuous Conduction Mode (FCCM)
Diode Emulation Mode (DE)
Over Current Protection with three selectable levels
Precision 0.5 V reference voltage
Power Good Output
Thermal protection
Enable input
Input under-voltage lockout for proper start-up
Internal LDO
Pre-bias Start-up
Diode Emulation Mode (DE)
Over Current Protection with three selectable levels
Precision 0.5 V reference voltage
Power Good Output
Thermal protection
Enable input
Input under-voltage lockout for proper start-up
Internal LDO
Pre-bias Start-up
DC-DC Converters, Infineon
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | IRDC3883 Synchronous Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | IR3823 |
Kit Name | SupIRBuck |
- RS Stock No.:
- 135-7885
- Mfr. Part No.:
- IRDC3883
- Manufacturer:
- Infineon