STMicroelectronics Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller Resonant Converter for
- RS Stock No.:
- 175-0675
- Mfr. Part No.:
- EVL-SRK2001-HVS
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€102.94
(exc. VAT)
€126.62
(inc. VAT)
Units | Per unit |
1 - 1 | €102.94 |
2 - 4 | €100.89 |
5 - 9 | €94.70 |
10 + | €89.55 |
- RS Stock No.:
- 175-0675
- Mfr. Part No.:
- EVL-SRK2001-HVS
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics EVL-SRK2001-HVS Evaluation Board
The STMicroelectronics EVL-SRK2001-HVS evaluation board for the SRK2001 synchronous rectification controller is suitable for LLC converter applications with higher output voltage (up to 48 V), because of the use of external sensing MOSFETs in series with DVS1, 2 pins. An external VCC voltage (12V, max. 20V) is required to supply the IC. The SRK2001 implements a control scheme for secondary-side synchronous rectification in LLC resonant converters using a transformer with a centre-tap secondary winding for full-wave rectification.
Features and Benefits
Dual gate drive for N-channel MOSFETs
External high voltage sensing MOSFETs and TO220 SR MOSFETs (6.85mΩ 150V rated) for application with output voltages up to 48V
Max. Frequency: 500kHz
Synchronous rectifier for LLC resonant converter with adaptive turn-on and turn-off
External high voltage sensing MOSFETs and TO220 SR MOSFETs (6.85mΩ 150V rated) for application with output voltages up to 48V
Max. Frequency: 500kHz
Synchronous rectifier for LLC resonant converter with adaptive turn-on and turn-off
Specifications
Attribute | Value |
---|---|
Power Management Function | Resonant Converter |
For Use With | SRK2001 |
Kit Classification | Evaluation Board |
Featured Device | EVL-SRK2001-HVS |
Kit Name | Evaluation Board for SRK2001 Adaptive Synchronous Recti Fication Controller |