Maxim Integrated MAX17634CEVKIT Evaluation Kit for MAX17634C 5V Output-Voltage Application Step-Down Converter for
- RS Stock No.:
- 198-2202
- Mfr. Part No.:
- MAX17634CEVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 198-2202
- Mfr. Part No.:
- MAX17634CEVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Maxim Integrated MAX17634CEVKIT# with 5V output is an evaluation kit or EV kit which provides a design in order to evaluate the MAX17634C synchronous step-down DC-DC converter which has high-voltage and high-efficiency.
Wide 6.5V to 36V Input Range
Programmed 1ms Soft-Start Time
Selectable PWM, PFM, and DCM Modes
Provision for External Frequency Synchronization
Overcurrent and Over temperature Protection
Proven PCB Layout
Programmed 1ms Soft-Start Time
Selectable PWM, PFM, and DCM Modes
Provision for External Frequency Synchronization
Overcurrent and Over temperature Protection
Proven PCB Layout
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Converter |
For Use With | MAX17634C |
Kit Classification | Evaluation Kit |
Featured Device | MAX17634C |
Kit Name | MAX17634CEVKIT Evaluation Kit for MAX17634C 5V Output-Voltage Application |
- RS Stock No.:
- 198-2202
- Mfr. Part No.:
- MAX17634CEVKIT#
- Manufacturer:
- Maxim Integrated