- RS Stock No.:
- 875-0835
- Mfr. Part No.:
- STEVAL-ILD005V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€76.88
(exc. VAT)
€94.56
(inc. VAT)
Units | Per unit |
1 - 1 | €76.88 |
2 - 4 | €74.87 |
5 - 9 | €72.94 |
10 + | €71.12 |
- RS Stock No.:
- 875-0835
- Mfr. Part No.:
- STEVAL-ILD005V1
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Trailing Edge Phase Control Rotary Wall Dimmer, STMicroelectronics
The STEVAL-ILD005V1 Evaluation Board implements a simple reverse phase cut dimming solution for analogue wall dimmers. A pair of STF17N62K3 power MOSFETs are used. The AC analogue control dimming allows for both on/off power switching and up/down dimming functions through a single linear rotary potentiometer equipped with a mechanical switch.
Operation for 2-wire wall dimmer
Trailing-edge control only (compatible with either resistive or capacitive lighting loads)
Operation on 230V RMS mains voltage 50/60Hz
Dimmable power range from 40W to 300W
Trailing-edge control only (compatible with either resistive or capacitive lighting loads)
Operation on 230V RMS mains voltage 50/60Hz
Dimmable power range from 40W to 300W
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | Potentiometer Dimmer |
Kit Classification | Evaluation Board |
Featured Device | STF17N62K3 |