Brand-Rex DC Motor 12 Click for TB9054FTG
- RS Stock No.:
- 122-042
- Mfr. Part No.:
- MIKROE-5374
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 9 | €27.49 |
| 10 - 99 | €24.74 |
| 100 + | €22.81 |
*price indicative
- RS Stock No.:
- 122-042
- Mfr. Part No.:
- MIKROE-5374
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Featured Device | TB9054FTG | |
| Kit Name | DC Motor 12 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Featured Device TB9054FTG | ||
Kit Name DC Motor 12 Click | ||
- COO (Country of Origin):
- RS
The MIKROE DC Motor 12 Click is an advanced add on board designed for driving brushed DC motors in a variety of automotive applications. Utilising the sophisticated TB9054FTG motor driver from Toshiba Semiconductor, the device offers versatility with dual channel capabilities and exceptional diagnostics. It supports a wide operating voltage range, allowing for seamless motor control through PWM signals or SPI interfaces.
Compact add on board for seamless integration with existing systems
Designed for automotive applications including throttle and valve control
Advanced diagnostic and protection features ensure safe operation
PWM control ensures efficient energy use and reliable motor performance
Supports both 3.3V and 5V logic levels for versatility in MCU compatibility
Easy to use library simplifies software development
LED indicators for real time diagnostic feedback
Designed for automotive applications including throttle and valve control
Advanced diagnostic and protection features ensure safe operation
PWM control ensures efficient energy use and reliable motor performance
Supports both 3.3V and 5V logic levels for versatility in MCU compatibility
Easy to use library simplifies software development
LED indicators for real time diagnostic feedback
Related links
- Brand-Rex DC Motor 22 Click for TMC7300
- Brand-Rex DC Gear Motor
- Brand-Rex Stepper 12 Click for TB67S549FTG
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
- Brand-Rex Brushless 17 Click for L6229Q
