ROHM BM2PAA1Y-EVK-001 Buck Converter for BM2PAA1Y-Z for Non-isolated Buck Convertor

Subtotal (1 unit)*

€149.88

(exc. VAT)

€184.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.88

*price indicative

RS Stock No.:
265-483
Mfr. Part No.:
BM2PAA1Y-EVK-001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Buck Converter

For Use With

Non-isolated Buck Convertor

Kit Classification

Evaluation Board

Featured Device

BM2PAA1Y-Z

Kit Name

BM2PAA1Y-EVK-001

COO (Country of Origin):
JP
The ROHM Evaluation board uses non isolated buck converter that provides a 12 V output with a power capacity of 7.2 W. This PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation.

Frequency hopping function
Burst operation at light load
Vcc uvlo under voltage lockout
Vcc ovp over voltage protection
Over current detection function per cycle
Soft start function

Related links