Infineon Refrigerator Compressor Driver Reference Design Kit Motor Controller for REF-MHA0K2IMC101T for Refrigerator
- RS Stock No.:
- 266-425
- Mfr. Part No.:
- REFMHA0K2IMC101TTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€237.30
(exc. VAT)
€291.88
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €237.30 |
| 5 - 9 | €232.55 |
| 10 + | €225.43 |
*price indicative
- RS Stock No.:
- 266-425
- Mfr. Part No.:
- REFMHA0K2IMC101TTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | Refrigerator Compressors | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF-MHA0K2IMC101T | |
| Kit Name | Refrigerator Compressor Driver Reference Design Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With Refrigerator Compressors | ||
Kit Classification Evaluation Board | ||
Featured Device REF-MHA0K2IMC101T | ||
Kit Name Refrigerator Compressor Driver Reference Design Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Infineon Advanced reference design kit tailored for refrigerator compressor drivers. Built to facilitate the implementation of reliable motor control solutions, this board incorporates state of the art components, optimised to enhance operational efficiency and performance. With a focus on practical application, the design supports technical specialists in their endeavours to achieve rapid deployment in mass production settings. Its elegant integration of advanced technologies ensures that users benefit from a comprehensive approach to motor drive solutions, making it essential for anyone looking to innovate in the field of refrigeration technologies.
Advanced motor control for reliability
User friendly interface for easy setup
Complete solution with hardware and guidance
Safety features with essential protections
Flexible tuning for diverse motor needs
Enhanced thermal and current sensing
Optimised for mass production adaptability
Related links
- Infineon IMOTION Fan Driver Reference Design Kit 3 Phase Motor Drive for Gate Driver for Motor
- STMicroelectronics Reference Design Kit for STSPIN233 for Gimbal Controller
- Infineon REF5QR0680BG40W1TOBO1 MOSFET Gate Driver for REF5QR0680BG40W1TOBO1 for Refrigerator
- Infineon Reference Design for 150W Coolant Pump BLDC Motor for IAUCN04S7N020D, TLE9893-2QKW62S for 150W BLDC Motor for
- Microchip Reference Design Energy Meter for MCP3905
- STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tools Driven by LV BLDC Motors Motor Controller for
- STMicroelectronics Electronic Speed Controller Reference Design Based on STSPIN32F0A for Electronic Speed Controller
- STMicroelectronics Compact 27W USB Type-C Power Delivery 3.1 with PPS adapter reference design Power Management for
