Infineon Full-Featured Starter Kit for Low Voltage Ceiling Fan Motor Drive Design Brushless DC Motor for
- RS Stock No.:
- 266-431
- Mfr. Part No.:
- REFSHA35IMD111TSYSTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€98.64
(exc. VAT)
€121.33
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €98.64 |
| 5 - 9 | €96.67 |
| 10 + | €93.71 |
*price indicative
- RS Stock No.:
- 266-431
- Mfr. Part No.:
- REFSHA35IMD111TSYSTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Brushless DC Motor | |
| For Use With | BLDC Motor Drive | |
| Kit Classification | Evaluation Board | |
| Featured Device | REF-SHA35IMD111TSYS | |
| Kit Name | Full-Featured Starter Kit for Low Voltage Ceiling Fan Motor Drive Design | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Brushless DC Motor | ||
For Use With BLDC Motor Drive | ||
Kit Classification Evaluation Board | ||
Featured Device REF-SHA35IMD111TSYS | ||
Kit Name Full-Featured Starter Kit for Low Voltage Ceiling Fan Motor Drive Design | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Infineon Full featured starter kit for low voltage ceiling fan motors with turnkey motor drive software. It is a turnkey solution for low voltage BLDC ceiling fans, focusing on high efficiency and strong power factor. It uses the iMOTION IMD111T 6F040 driver with advanced MCE 2.0 technology for excellent motor control. Further supported by the new iMOTION Solution Designer, it is an easy to use reference design, effectively reducing time to market by removing the need for own motor software development.
Turnkey solution for BLDC drive
Compact design
Easy to use based on iMOTION 2.0
iMOTION MCE 2.0 for great motor control
Infrared remote control
RoHS compliant
Related links
- STMicroelectronics Evaluation Board for SLLIMM-Nano, STM32 for BLDC Ceiling Fan Controller
- Infineon Reference Design for 150W Coolant Pump BLDC Motor for IAUCN04S7N020D, TLE9893-2QKW62S for 150W BLDC Motor for
- Infineon IMOTION Fan Driver Reference Design Kit 3 Phase Motor Drive for Gate Driver for Motor
- STMicroelectronics Reference Design Based on STSPIN32F0B for Power Tools Driven by LV BLDC Motors Motor Controller for
- Infineon REF-ENGCOOLFAN1KW 3 Phase Motor Drive for IAUA250N04S6N007, TLE9879QXW40
- Infineon REF-SHA35WRC2SYS 3 Phase Motor Drive for IKN03N60RC2 IRS44273L
- Infineon BLDC Motor Drive Inverter Power Board Motor Driver for Microcontroller
- Infineon TLE987X EVALB-VQFN 3 Phase Motor Drive for B6-Bridge for BLDC motor drive UART for 3-phase
