Infineon TLE9140EQW EVAL Evaluation Board for TLE9140EQWEVALTOBO1 for TLE9140EQW
- RS Stock No.:
- 277-224
- Mfr. Part No.:
- TLE9140EQWEVALTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€377.19
(exc. VAT)
€463.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.19 |
*price indicative
- RS Stock No.:
- 277-224
- Mfr. Part No.:
- TLE9140EQWEVALTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | TLE9140EQW | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9140EQWEVALTOBO1 | |
| Kit Name | TLE9140EQW EVAL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Motor & Robotic Development Tool | ||
For Use With TLE9140EQW | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9140EQWEVALTOBO1 | ||
Kit Name TLE9140EQW EVAL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Infineon Evaluation Board, Evaluation Board Power Management Function, For Use With TLE9140EQW - TLE9140EQWEVALTOBO1
This Ethernet switch is a managed 6-port network device designed for demanding industrial environments. With a compact design measuring 145mm in height, 60mm in width, and 125mm in depth, it delivers high-bandwidth connectivity and robust security features, making it ideal for automation and process industries.
Features & Benefits
• Supports 10/100/1000 Mbit/s transfer rates for high-performance data handling
• Offers four electrical RJ45 ports for flexible connections
• Integrated firewall effectively protects industrial communication
• Compact design facilitates easy installation in space-constrained environments
• High operational temperature range (-40 to +70°C) ensures reliability
• Removable storage with C-PLUG capability enhances versatility
Applications
• Utilised for securing devices in discrete manufacturing processes
• Suitable for network infrastructure in process industries
• Effective in industrial communication networks with firewall protection
• Integrated into automation systems requiring high data transfer rates
What power supply requirements should be met for operation?
The device operates on a DC supply voltage of 24V, with a 6 to 31.2V, ensuring compatibility with various industrial power setups. It requires a maximum current of 0.4A for optimal functionality.
How can the Ethernet switch contribute to network reliability?
The device features redundancy protocols, including ring and standby redundancy, which ensure continuous network availability, reducing downtime during failures or maintenance operations.
What types of connections does the device support?
It supports up to six connections, including four electrical RJ45 ports and two combo ports, which can either be used for electrical or optical connections, providing versatile options for network configurations.
Related links
- Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
- Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H
- STMicroelectronics Evaluation Board For L9779WD-SPI Evaluation Board for L9779WD-SPI for L9779WD-SPI
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL ISO1H812G Evaluation Board for ISO1H812G for Automation, Industrial
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
