Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H

Subtotal (1 unit)*

€85.88

(exc. VAT)

€105.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.88

*price indicative

RS Stock No.:
351-782
Mfr. Part No.:
EVAL1ED3142MC12HSICTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Half-Bridge Driver

Product Type

Evaluation Board

For Use With

1ED3142MC12H

Kit Classification

Evaluation Board

Featured Device

EVAL-1ED3142MC12H-SIC

Kit Name

EVAL1ED3142MC12HSICTOBO1

Standards/Approvals

RoHS3 Compliant, UL 1577, IEC 60747-17

COO (Country of Origin):
CN

Infineon Evaluation Board, Half-Bridge Driver Function, For Use With 1ED3142MC12H - EVAL1ED3142MC12HSICTOBO1


This FPC connector is a surface mount solution designed for easy integration into electronic devices. It features a right-angle orientation and accommodates 14 contacts with a compact 0.5mm pitch configuration. Made from high-quality liquid crystal polymer, this female connector excels in demanding environments with an operating temperature

Features & Benefits


• Supports a maximum current rating of 500mA for reliable power delivery

• Right-angle design facilitates compact PCB layouts

• Gold over nickel plating enhances conductivity and durability

• Dual contact style provides secure connection options

• Surface mount functionality simplifies assembly processes

• Capable of withstanding a maximum operating temperature of +105°C

Applications


• Utilised in compact electronic devices for efficient space management

• Suitable for use in consumer electronics requiring flexible connections

• Effective in automation systems where space-saving layouts are essential

• Ideal for in high-temperature environments

• Commonly used in printed circuit boards that require reliable performance

What are the key material components that contribute to this connector's durability?


The connector is constructed using liquid crystal polymer for the housing, ensuring resilience, while the contacts are made of phosphor bronze with gold plating to enhance conductivity and prevent corrosion.

How does the connector's dual contact style benefit assembly processes?


The dual contact style allows for secure connections during mating, reducing the risk of disconnections and supporting efficient installation in automated manufacturing settings.

What specifications should I consider when integrating this connector into my devices?


It is crucial to consider the voltage rating of up to 50 Vrms AC/DC and the maximum current rating of 0.5A to ensure compatibility with your application's electrical requirements. Additionally, the connector's operating temperature

Can this connector be used in high-temperature environments?


Yes, it can operate efficiently at temperatures up to +105°C, making it suitable for applications requiring resilience in fluctuating thermal conditions.

Related links