Infineon EVAL5BR3995BZ1BUCK1TOBO1 Power Management for EVAL5BR3995BZ1BUCK1 for ICE5BR3995BZ-1

Subtotal (1 unit)*

€105.71

(exc. VAT)

€130.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.71

*price indicative

RS Stock No.:
351-789
Mfr. Part No.:
EVAL5BR3995BZ1BUCK1TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Power Management

For Use With

ICE5BR3995BZ-1

Kit Classification

Evaluation Board

Featured Device

EVAL5BR3995BZ1BUCK1

Kit Name

EVAL5BR3995BZ1BUCK1TOBO1

Standards/Approvals

halogen-free mold compound, Pb-free lead plating, RoHS Compliant

COO (Country of Origin):
SG

Infineon Evaluation Board, Power Management Function, For Use With ICE5BR3995BZ-1 - EVAL5BR3995BZ1BUCK1TOBO1


This connector housing is designed to accommodate MLX™ power connections with two circuits. Constructed from durable nylon, it features a straight body orientation and a 6.35mm pitch, making it suitable for various applications. With dimensions including a width of 15.75mm, it is ideal for reliable performance in automation and electrical industries.

Features & Benefits


• Supports two circuits for versatile connectivity

• Designed for cable mount applications ensuring stability

• Crafted from nylon for enhanced durability

• Straight body orientation facilitates easy installation

• Capable of handling up to 20A current per contact

• Compliant with safety standards for power applications

Applications


• Used for connecting 2.1mm diameter MLX receptacles

• Suitable for power distribution in wire-to-wire configurations

• Commonly integrated into automated systems and machinery

• Ideal for assembly in electronic and electrical devices

What is the maximum operating temperature range for this connector housing?


The connector housing can operate effectively within a temperature

How does the lock mechanism enhance connectivity reliability?


The lock feature allows for a secure connection to the mating part, preventing accidental disconnection during operation and maintaining a stable electrical connection.

What are the compatibility specifications with terminals?


It is compatible with MLX™ crimp terminals 42023 and 42024, facilitating effective circuit integration for various applications.

Related links