Infineon EVAL5BR4780BZ1450MATOBO1 Buck Controller for EVAL5BR4780BZ1450MA for ICE5BR4780BZ-1
- RS Stock No.:
- 351-792
- Mfr. Part No.:
- EVAL5BR4780BZ1450MATOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
€105.71
(exc. VAT)
€130.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.71 |
*price indicative
- RS Stock No.:
- 351-792
- Mfr. Part No.:
- EVAL5BR4780BZ1450MATOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck Controller | |
| Product Type | Evaluation Board | |
| For Use With | ICE5BR4780BZ-1 | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL5BR4780BZ1450MA | |
| Kit Name | EVAL5BR4780BZ1450MATOBO1 | |
| Standards/Approvals | Pb-free lead plating, halogen-free mold compound, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck Controller | ||
Product Type Evaluation Board | ||
For Use With ICE5BR4780BZ-1 | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL5BR4780BZ1450MA | ||
Kit Name EVAL5BR4780BZ1450MATOBO1 | ||
Standards/Approvals Pb-free lead plating, halogen-free mold compound, RoHS Compliant | ||
- COO (Country of Origin):
- SG
Infineon Evaluation Board, Buck Controller Power Management Function, For Use With ICE5BR4780BZ-1 - EVAL5BR4780BZ1450MATOBO1
This crimp terminal is part of the CP Wire-to-Board and Wire-to-Wire Connector Systems. Designed specifically for female applications within the CP-6.5 connector housing, it accommodates wire sizes ranging from 20 AWG to 26 AWG, ensuring compatibility with various configurations. The device employs a crimp termination method, promoting reliable connections in electronic applications.
Features & Benefits
• Designed for wire sizes between 20 AWG and 26 AWG
• Capable of handling a maximum current of 10A
• Constructed from phosphor bronze for enhanced conductivity
• Tin-plated terminals provide corrosion resistance
• Accommodates insulation diameters of 1.25-2.35mm
• Crimp quality equipment ensures precise terminations
Applications
• Utilised in power connections for electronic circuits
• Ideal for use with CP-6.5 receptacle housing
• Suitable for high current requirements in automation devices
• Can be in electrical and mechanical systems
• Effective for wire-to-board connections in complex assemblies
What materials are used in the construction of this terminal?
The terminal is made from a copper alloy and features tin plating for both mating and termination, which helps enhance conductivity and corrosion resistance.
How do the specifications affect the performance of the product?
The capability of handling currents up to 10A allows for reliable performance in various electronic applications, and the tin plating offers protection against environmental factors.
What is the significance of the crimp termination method?
The crimp termination method ensures a strong mechanical and electrical connection, reducing the risk of loosening during use and enhancing overall reliability.
What tools are recommended for optimal crimping performance?
Using appropriate crimp quality equipment is essential for achieving precise terminations, which maximises the reliability and performance of the electrical connections.
Related links
- Infineon REF5BR4780BZ115W1TOBO1 Flyback Controller for REF5BR4780BZ115W1 for ICE5BR4780BZ-1
- Infineon EVAL5BR2280BZ1700MATOBO1 Buck Controller for EVAL5BR2280BZ1700MA for ICE5BR2280BZ-1
- Infineon EVAL_5BR4780BZ_450MA1 Buck Converter for CoolSET ICE5BR4780BZ for Auxiliary Power Supplies, Industrial drives
- Renesas Electronics Buck Controller
- Texas Instruments Synchronous Buck Controller Evaluation Module Buck Controller for LM5146-Q1 for LM5146-Q1
- Renesas Electronics ISL8117EVAL2Z Buck Controller for ISL8117
- Microchip MIC2133 Evaluation Board Buck Controller for MIC2133 for MIC2133
- Microchip MIC2132 Evaluation Board Buck Controller for MIC2132 for MIC2132
