STMicroelectronics Low-Voltage BLDC motor driver expansion board Brushless DC Motor for STM32 Nucleo for STL220N6F7
- RS Stock No.:
- 151-3007
- Mfr. Part No.:
- X-NUCLEO-IHM08M1
- Manufacturer:
- STMicroelectronics
Temporarily out of stock
- RS Stock No.:
- 151-3007
- Mfr. Part No.:
- X-NUCLEO-IHM08M1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Kit | |
| Power Management Function | Brushless DC Motor | |
| For Use With | STL220N6F7 | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM32 Nucleo | |
| Kit Name | Low-Voltage BLDC motor driver expansion board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Kit | ||
Power Management Function Brushless DC Motor | ||
For Use With STL220N6F7 | ||
Kit Classification Evaluation Board | ||
Featured Device STM32 Nucleo | ||
Kit Name Low-Voltage BLDC motor driver expansion board | ||
Standards/Approvals No | ||
The X-NUCLEO-IHM08M1 is a three-phase brushless DC motor driver expansion board based on the STL220N6F7 STripFET™ F7 Power MOSFET for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motors as part of our STM32 Nucleo project. The X-NUCLEO-IHM08M1 is compatible with the ST morpho connector and supports the addition of other boards which can be connected with a single STM32 Nucleo board.
3-phase driver board for BLDC/PMSM motors
Operating frequency selectable by firmware
Overcurrent detection and protection (30 Apeak )
Thermal monitoring and overheating protection
Related links
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32
- STMicroelectronics Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN830 for STM32 Nucleo for
- STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo for STSPIN840 for
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
- STMicroelectronics Stepper Motor Driver Expansion Board for X-NUCLEO-IHM14A1 for Arduino UNO R3, STM32 Nucleo
- STMicroelectronics Two Axis Stepper Motor Driver Expansion Board for X-NUCLEO-IHM02A1 for STM32 Nucleo
- 12 CHANNEL LED DRIVER EXPANSION BOARD, X
