Microchip MIC7401 5 Buck 1 Boost Progr Reg Eval Bd DC-DC Converter for MIC7401
- RS Stock No.:
- 174-4235
- Mfr. Part No.:
- ADM00812
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4235
- Mfr. Part No.:
- ADM00812
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | DC-DC Converter | |
| For Use With | MIC7401 | |
| Kit Classification | Evaluation Board | |
| Kit Name | MIC7401 5 Buck 1 Boost Progr Reg Eval Bd | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function DC-DC Converter | ||
For Use With MIC7401 | ||
Kit Classification Evaluation Board | ||
Kit Name MIC7401 5 Buck 1 Boost Progr Reg Eval Bd | ||
MIC7401 Evaluation Board was developed to evaluate the capabilities of the MIC7401 Power Management Integrated Circuit (PMIC). The board features 5 DC-DC buck converters capable of delivering 3A each and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7401 Evaluation Board also features the MCP2221 USB to I2C bridge that enables direct communication and programming functionality by connecting the MIC7401 to the Graphic User's Interface (GUI).
