MikroElektronika Buck 3 Click Board Buck Controller for TPS65263

Subtotal (1 unit)*

€36.84

(exc. VAT)

€45.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.84

*price indicative

RS Stock No.:
181-3984
Mfr. Part No.:
MIKROE-3201
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Processor & Microcontroller Development Kit

Power Management Function

Buck Controller

Kit Classification

Buck 3 Click Board

Featured Device

TPS65263

Kit Name

Buck 3 Click Board

Standards/Approvals

No

3xBuck click is a triple step-down (buck) converter Click board™. It features three independent output terminals that can provide 1.8V, 3.3V, and 5V with the combined current output up to 3A. This specific selection of output voltages makes this Click board™ a perfect choice for an embedded application power supply, as these voltages are the most commonly used values. The voltage at each output can be switched to a programmable internal voltage divider, in cases when the output voltage fine-tuning is required. This can be done over the industry-standard I2C interface

Related links