STMicroelectronics Demonstration Board Power Management for VNI8200XP for High Side Driver
- RS Stock No.:
- 196-1763
- Mfr. Part No.:
- STEVAL-IFP022V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€84.88
(exc. VAT)
€104.40
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.88 |
*price indicative
- RS Stock No.:
- 196-1763
- Mfr. Part No.:
- STEVAL-IFP022V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | High Side Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | VNI8200XP | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With High Side Driver | ||
Kit Classification Evaluation Board | ||
Featured Device VNI8200XP | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IFP022V1 demonstration board is based on VNI8200XP high-side driver. It was developed as an instrument to test device functionality in terms of power management and digital interface. The boards isolated interface between the IPS and host controller were implemented using high-speed opto-couplers for IPS driving, and low-speed opto-couplers to receive device status information. The connection is achieved through a 30-pin connector.
To provide a user-friendly way to test VNI8200XP device functionality, a GUI interface was developed. To use the GUI it is necessary to connect the STEVAL-IFP022V1 demonstration board to a PC by using a communication board.
Thermal performance is improved thanks to a four-layer structure which makes it possible to design a copper area distributed in all the layers for more effective heat dissipation.
Related links
- STMicroelectronics Demonstration Board for STM8 for Universal Motor Driver
- STMicroelectronics Demonstration Board for L6234, STM32F051 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for VIPER26 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for Viper06 for Switched Mode Power Supply
