STMicroelectronics Demonstration Board Power Management for STPM10 for Single-Phase Microprocessor-Based Meter
- RS Stock No.:
- 196-1819
- Mfr. Part No.:
- STEVAL-IPE015V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€60.45
(exc. VAT)
€74.35
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.45 |
*price indicative
- RS Stock No.:
- 196-1819
- Mfr. Part No.:
- STEVAL-IPE015V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Single-Phase Microprocessor-Based Meter | |
| Kit Classification | Evaluation Board | |
| Featured Device | STPM10 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Single-Phase Microprocessor-Based Meter | ||
Kit Classification Evaluation Board | ||
Featured Device STPM10 | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-IPE015V1 demonstration board is a class 0.5, single-phase microprocessor-based meter with tamper detection for power line systems of Vnom= 140 to 300 VRMS,Inom/ Imax= 2/20 ARMS, flin= 45 to 65 Hz and Tamb= -40 to +85 °C. A stepper motor display shows the values of the energy measured by the standalone meter.
The tamper detection feature implements two current transformers which monitor the live and neutral wire currents.
The STEVAL-IPE015V1 demonstration has a 10-pin connector to be interfaced to a microcontroller or to a PC through a parallel or serial programmer for reading data.
Single-phase, class 0.5 accuracy
Vnom(RMS) = 140 to 300 V, Inom/Imax(RMS) = 2/20 A, flin= 45 to 65 Hz
Tamper detection for power line systems
Capacitive power supply
SPI interface connector
Related links
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase Microprocessor-Based Meter
- STMicroelectronics Demonstration Board for L639x Trapezoidal
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for VIPER26 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board Power Supply for Viper06 for Switched Mode Power Supply
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
