STMicroelectronics Demonstration Board Power Management for ST1S12 for Powering Low-Voltage Digital Cores in HDD
- RS Stock No.:
- 196-1832
- Mfr. Part No.:
- STEVAL-ISA055V2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.60 |
*price indicative
- RS Stock No.:
- 196-1832
- Mfr. Part No.:
- STEVAL-ISA055V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Powering Low-Voltage Digital Cores in HDD Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1S12 | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Powering Low-Voltage Digital Cores in HDD Applications | ||
Kit Classification Evaluation Board | ||
Featured Device ST1S12 | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- IT
This demonstration board is based on the ST1S12 family of synchronous step-down DC-DC converters optimized for powering low-voltage digital cores in HDD (hard disk drive) applications, and is generally used to replace high-current linear solutions when power dissipation may cause high heating of the application environment. It provides up to 0.7 A over an input voltage range of 2.5 V to 5.5 V. A high switching frequency of 1.7 MHz allows the use of tiny surface-mount components. A resistor divider to set the output voltage value, an inductor, and two capacitors are required for the adjustable version, while only an inductor and 2 capacitors are needed for the 1.2 V and 1.8 V fixed version.
A low output ripple is guaranteed by the current mode PWM topology and by the use of low ESR surface-mount ceramic capacitors.
The ST1S12 device is thermal protected and current limited to prevent damage due to accidental short-circuit. This family of products is available in the TSOT23-5L package.
Related links
- STMicroelectronics Demonstration Board for ST1S03 for Powering the Low-Voltage Digital Core in HDD Applications
- STMicroelectronics Demonstration Board for ST1S10 for Low Voltages in Digital-Core HDD Applications, Powering High
- STMicroelectronics Demonstration Board for ST7580 for Power Line Applications
- STMicroelectronics Demonstration Board for STM32F100 for Home Appliance Applications
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for VIPER26 for Switched Mode Power Supply
