STMicroelectronics Demonstration Board for L6920D for High Efficiency Synchronous Rectifier Step-Up Converter
- RS Stock No.:
- 196-1836
- Mfr. Part No.:
- STEVAL-ISA077V2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1836
- Mfr. Part No.:
- STEVAL-ISA077V2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | High Efficiency Synchronous Rectifier Step-Up Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6920D | |
| Kit Name | Demonstration Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With High Efficiency Synchronous Rectifier Step-Up Converter | ||
Kit Classification Evaluation Board | ||
Featured Device L6920D | ||
Kit Name Demonstration Board | ||
- COO (Country of Origin):
- IT
The STEVAL-ISA077V2 demonstration board is based on the L6920D high efficiency step-up converter as well as the external components required for a typical application. Startup is guaranteed at 1 V and the device operates down to 0.6 V. The output voltage can be adjusted from 2 V to 5.2 V and two fixed output voltages (3.3 V and 5 V) are also available.
0.6 V to 5.5 V operating input voltage
1 V startup input voltage
Internal synchronous rectifier
Zero shutdown current
3.3 V and 5 V fixed or adjustable
Output voltage (2 V up to 5.2 V)
120 mΩ internal active switch
Low battery voltage detection
Reverse battery protection
1 V startup input voltage
Internal synchronous rectifier
Zero shutdown current
3.3 V and 5 V fixed or adjustable
Output voltage (2 V up to 5.2 V)
120 mΩ internal active switch
Low battery voltage detection
Reverse battery protection
Related links
- STMicroelectronics Demonstration Board for L6926 for High Efficiency Synchronous Step-Up Regulator
- STMicroelectronics Demonstration Board for ST1S40 for PWM Synchronous Step-Down Regulator
- STMicroelectronics Demonstration Board for L6234, STM32F051 for 6-Step BLDC Sensorless Driver
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Power Supply for L7981 for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board Power Supply for L7985A for Step-Down Switching Power Supply
- STMicroelectronics Demonstration Board for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board Buck Converter for VIPer06XS for Power Supply
