STMicroelectronics 350 W CCM PFC Pre-Regulator Demonstration Board Linear Regulator for L4984D for SMPS
- RS Stock No.:
- 208-5047
- Mfr. Part No.:
- EVL4984-350W
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€156.47
(exc. VAT)
€192.46
(inc. VAT)
Supply shortage
- 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €156.47 |
*price indicative
- RS Stock No.:
- 208-5047
- Mfr. Part No.:
- EVL4984-350W
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Linear Regulator | |
| Product Type | Linear Regulator Evaluation Board | |
| For Use With | SMPS | |
| Kit Classification | Demonstration Board | |
| Featured Device | L4984D | |
| Kit Name | 350 W CCM PFC Pre-Regulator Demonstration Board | |
| Standards/Approvals | JEITA-MITI Class-D, EN61000-3-2 Class-D | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Linear Regulator | ||
Product Type Linear Regulator Evaluation Board | ||
For Use With SMPS | ||
Kit Classification Demonstration Board | ||
Featured Device L4984D | ||
Kit Name 350 W CCM PFC Pre-Regulator Demonstration Board | ||
Standards/Approvals JEITA-MITI Class-D, EN61000-3-2 Class-D | ||
The EVL4984-350W demonstration board, based on the new L4984D continuous conduction modePFC controller, implements a 350 W wide-range input PFC pre-conditioner. It is suitable for allSMPS from 150 W to several kWs, and is compliant with IEC61000-3-2 and JEITA-MITIstandards.
Line voltage range: 90 to 265 Vac
Minimum line frequency (FL): 47 Hz
Regulated output voltage: 400 V
Rated output power: 350 W
Maximum 2 FL output voltage ripple: 12.5 V
(peak-to-peak)
Hold-up time: 20 Ms (VDROP after hold-up
time: 300 V)
Switching frequency: 70 kHz
Minimum efficiency: 94% (at Vin = 90 Vac,
Pout = 350 W)
Related links
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4985 PFC Controller for L4985
- STMicroelectronics Low-THD 350W CCM-PFC pre-regulator based on L4986 PFC Controller for L4986
- STMicroelectronics 1 kW bridgeless CCM-PFC pre-regulator based on L4986A PFC Controller for L4986A
- STMicroelectronics Demonstration Board for VIPER16LD for Non-Isolated SMPS
- STMicroelectronics Dual Motor Control and PFC Demonstration Board for STGIPS20C60, STM32F103 for Dual motor control and
- STMicroelectronics Demonstration Board for L5973D for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for L7980 for Step-Down Switching Regulator
- STMicroelectronics Demonstration Board for ST1S40 for PWM Synchronous Step-Down Regulator
