Maxim Integrated Evaluation Kit for the MAX77831 Switching Regulator for MAX77831 for MAX77831
- RS Stock No.:
- 212-2565
- Mfr. Part No.:
- MAX77831WEVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-2565
- Mfr. Part No.:
- MAX77831WEVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Switching Regulator | |
| For Use With | MAX77831 | |
| Featured Device | MAX77831 | |
| Kit Name | Evaluation Kit for the MAX77831 | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Switching Regulator | ||
For Use With MAX77831 | ||
Featured Device MAX77831 | ||
Kit Name Evaluation Kit for the MAX77831 | ||
The Maxim Integrated MAX77831 evaluation kit (EV kit) provides a proven design to evaluate the MAX77831, an 18W, high-efficiency, high-performance buck-boost regulator that only operates in forced-PWM (FPWM) mode. The IC is capable of 2.5V to 16V input and dynamically adjustable output between 4.5V to 15V when using internal feedback resistors, or between 3V to 15V when using external feedback resistors.
It is fully assembled and tested
It has sense points for high-accuracy measurements
Accessible test point pins for EN, POKB/INTB, VIO, and the I2C serial interface SCL, SDA
It has MAXUSB interface that allows easy communication with a Windows PC
GUI software that drives the I2C serial interface for optional software control
It has sense points for high-accuracy measurements
Accessible test point pins for EN, POKB/INTB, VIO, and the I2C serial interface SCL, SDA
It has MAXUSB interface that allows easy communication with a Windows PC
GUI software that drives the I2C serial interface for optional software control
