Infineon EVAL_15W_5V_FLYB_P7 PWM Controller for ICE2QS03G for Power Supplies
- RS Stock No.:
- 214-1985
- Mfr. Part No.:
- EVAL15W5VFLYBP7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€40.38
(exc. VAT)
€49.67
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.38 |
*price indicative
- RS Stock No.:
- 214-1985
- Mfr. Part No.:
- EVAL15W5VFLYBP7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | PWM Controller | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICE2QS03G | |
| Kit Name | EVAL_15W_5V_FLYB_P7 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function PWM Controller | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device ICE2QS03G | ||
Kit Name EVAL_15W_5V_FLYB_P7 | ||
Non Compliant
The Infineon evaluation board featured with output overshoot or undershoot during dynamic load upto ±2%. It is used in charger applications.
Slim plug size
Related links
- Infineon KIT_600W_LLC_AN_CTRL PWM Controller for ICE2HS01G LLC for SMPS
- onsemi Ultra Wide Input Current Mode PWM Controller PWM Controller for NCP12700 for Telecommunications Power Converters
- MikroElektronika PWM 2 Click Board PWM Controller
- MikroElektronika Servo Click Board PWM Controller
- Renesas Electronics PWM Controller for ISL68200
- Texas Instruments Development Board PWM Controller for TPS40210 for TPS40210
- Texas Instruments Power ID Development Kit PWM Controller for DRV110 for DRV110
- MikroElektronika PWM Click PWM Controller for PCA9685PW for LED Drivers Servo Motors
