Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Integrated IR11688S Controller and 2EDF7275F Driver, 600 V CoolMOSTM S7

Subtotal (1 unit)*

€26.96

(exc. VAT)

€33.16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.96

*price indicative

RS Stock No.:
214-2031
Mfr. Part No.:
KITACTBRD60R065S7TOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

PFC Controller

Product Type

Evaluation Board

For Use With

Power Supplies

Kit Classification

Evaluation Board

Featured Device

Integrated IR11688S Controller and 2EDF7275F Driver, 600 V CoolMOSTM S7

Kit Name

KIT_ACT_BRD_60R065S7

Standards/Approvals

RoHS

Non Compliant

The Infineon evaluation board aims to replace the standard diode bridge rectifier with an active full-bridge for line rectification in standard CCM boost PFCs. It is mainly used in power supplies and telecom.

High efficiency

Extremely compact design

Related links