Maxim Integrated MAX77751CEVKIT# Battery Charger for MAX77751 for MAX77751C
- RS Stock No.:
- 214-9201
- Mfr. Part No.:
- MAX77751CEVKIT#
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-9201
- Mfr. Part No.:
- MAX77751CEVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Battery Charger | |
| For Use With | MAX77751C | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX77751 | |
| Kit Name | MAX77751CEVKIT# | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Battery Charger | ||
For Use With MAX77751C | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX77751 | ||
Kit Name MAX77751CEVKIT# | ||
The Maxim evaluation kit which is a fully assembled and tested printed circuit board that demonstrates the MAX77751. It has the standalone 3.15A USB Type-C® autonomous charger.
No Firmware
Reverse boost capability
Pin control of all functions
Reverse boost capability
Pin control of all functions
