Maxim Integrated MAX20710 Evaluation Kit Power Management for MAX20710 for MAXPOWERTOOL002#

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-4811
Mfr. Part No.:
MAX20710EVKIT#
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Power Management

For Use With

MAXPOWERTOOL002#

Kit Classification

Evaluation Board

Featured Device

MAX20710

Kit Name

MAX20710 Evaluation Kit

795

The Maxim Integrated MAX20710 Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX20710 voltage-regulator IC. This single-chip, integrated switching regulator provides an extremely compact, low-cost, highly efficient, fast, accurate, and reliable power-delivery solution for emerging low-output voltage applications up to 10A. Refer to the MAX20710 IC data sheet for more information. The EV kit comprises a fully-assembled and tested PCB implementation of the MAX20710. Jumper pins, test points, and input/output connectors are included for flexibility and ease-of-use in a wide range of applications.

High Efficiency and Power Density
Low Component Count
Small Solution Size
509mm2 Including Inductor and Output Capacitors
Optimized Performance
Reduced Design-In Time
Interfaces to Maxim PMBus™ Dongle and PowerTool™ GUI
Proven PCB Layout
Fully Assembled and Tested