United Automation Half Wave Vibrator Controller Half-Bridge Driver for D43002 for Vibrator Coils
- RS Stock No.:
- 216-3059
- Mfr. Part No.:
- A52225-RS
- Manufacturer:
- United Automation
Bulk discount available
Subtotal (1 unit)*
€151.57
(exc. VAT)
€186.43
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €151.57 |
| 2 - 4 | €143.99 |
| 5 + | €136.42 |
*price indicative
- RS Stock No.:
- 216-3059
- Mfr. Part No.:
- A52225-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Power Management Function | Half-Bridge Driver | |
| Product Type | Power Management Development Kit | |
| For Use With | Vibrator Coils | |
| Kit Classification | Module | |
| Featured Device | D43002 | |
| Kit Name | Half Wave Vibrator Controller | |
| Standards/Approvals | I.E.C. directive IEC 950, I.E.E. wiring regulations (BS7671), RoHS Compliant Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Power Management Function Half-Bridge Driver | ||
Product Type Power Management Development Kit | ||
For Use With Vibrator Coils | ||
Kit Classification Module | ||
Featured Device D43002 | ||
Kit Name Half Wave Vibrator Controller | ||
Standards/Approvals I.E.C. directive IEC 950, I.E.E. wiring regulations (BS7671), RoHS Compliant Directive 2002/95/EC | ||
The United Automation half wave vibrator controller. This single phase half wave controller with integral 10A device has been designed to operate on either 110V or 240V inputs. Its simple 2 wire connections plus Earth allows for easy installations. The output is set by use of a 25K potentiometer with a cermet mounted on the PCB for minimum settings when required.
Solid state reliability
Dual voltage
Simple wiring
Adjustable minimum output
Energy Saving
Related links
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Vibrator Coils
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Bowl Feeders and Linear Screen
- Single Phase 20kW Half Wave Vibrator
- Single Phase 12kW Half Wave Vibrator
- Phase to Phase 22kW Half Wave Vibrator
- United Automation Heatsink Power Controller Pulsed Coil Energiser
- United Automation, Heater Controller Space Heater Power Regulator for use with Quartz Infrared Halogen Lamps
- United Automation, PIR Controller Space Heater PIR Controller for use with Quartz Infrared Halogen Lamps
