STMicroelectronics Development Tool Motor Controller for STL110N10F7 for STSPIN32G4, STL110N10F7
- RS Stock No.:
- 219-4216
- Mfr. Part No.:
- EVSPIN32G4NH
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€198.71
(exc. VAT)
€244.41
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2025
- Plus 1 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €198.71 |
| 2 - 4 | €194.74 |
| 5 + | €182.81 |
*price indicative
- RS Stock No.:
- 219-4216
- Mfr. Part No.:
- EVSPIN32G4NH
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Motor Controller | |
| For Use With | STSPIN32G4, STL110N10F7 | |
| Kit Classification | Development Kit | |
| Featured Device | STL110N10F7 | |
| Kit Name | Development Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Motor Controller | ||
For Use With STSPIN32G4, STL110N10F7 | ||
Kit Classification Development Kit | ||
Featured Device STL110N10F7 | ||
Kit Name Development Tool | ||
Standards/Approvals RoHS | ||
STSPIN32G4 demonstration board for three-phase brushless motors
The EVSPIN32G4 is a demonstration board based on the STSPIN32G4 system in package and STL110N10F7 power MOSFETs. The STSPIN32G4 integrates in a 9x9 mm VFQFPN package, a triple high-performance half-bridge gate driver with a rich set of programmable features and one mixed signal STM32G431 microcontroller.
The integrated operational amplifiers for current sensing, the drain-source voltage sensing of each power MOSFET and comparators for overcurrent protection make it a fully integrated solution for motor control.
Thanks to the integrated voltage regulators both the gate driver and control logic supplies can be generated starting from the motor supply without dedicated circuitry.
The board ensures a full evaluation of the STSPIN32G4 and is designed for driving three-phase brushless DC motors and provides an easy-to-use solution for STSPIN32G4 evaluation in different applications such as power tools, e-Bikes, fans, and home appliances.
The board can be configured in three-shunt or single-shunt supporting both sensor-less and sensor-based control algorithms.
The Arduino connector enables the EVSPIN32G4 to be interfaced with expansion boards, such as MEMS sensors or Bluetooth transceivers, while predisposition for CAN bus allows interconnection with master or slave modules to build complex motion control systems.
The on-board ST-LINK/V2 programmer speeds up and simplifies the debugging of microcontroller firmware.
Key features
32-bit ARM® Cortex®-M4 MCU+FP
Up to 170 MHz clock frequency
CORDIC mathematical hardware accelerator for trigonometric function
128 kB Flash memory with proprietary code readout protection (PCROP), securable memory area, 1 kB OTP
32 kB SRAM memory with HW parity check
2 x advanced timers for motor control, 16-bit with up to 6 x PWM channels each
8 x general purpose timers
2 x ADCs 12-bit resolution (up to 19 channels) with 4 Msps conversion rate
4 x 12-bit DAC channels
4 x ultra-fast rail-to-rail comparators
3 x rail-to-rail operational amplifiers usable also in PGA mode
Internal high precision voltage reference
Up to 40 GPIOs
Full set of interfaces: I2C, SPI, UART and CAN
VCC buck converter up to 200 mA, with programmable output and embedded MOSFET
3.3 V LDO linear regulator up to 150 mA
Low quiescent linear regulator for MCU supply in standby mode
Regulators with full set of protection features; thermal shutdown, short-circuit and overload protections
75 V rated gate drivers with 1 A sink/source current and embedded bootstrap diodes
Drain-source voltage sensing of each power MOSFET
Related links
- STMicroelectronics Development Tools for STL110N10F7 for STL110N10F7, STSPIN32G4
- STMicroelectronics Motor Driver for L9958
- STMicroelectronics PLC Driver for STM32 Nucleo
- STMicroelectronics EVSPIN32F06Q1 3-Phase Inverter for PIN32F06Q1S3 for STGD6M65DF2
- STMicroelectronics Motor Configuration for L6230 for STM32 Nucleo
- STMicroelectronics VN9012AJ Evaluation Board Evaluation Board for VN9012AJ
- STMicroelectronics Evaluation Kit Energy Harvesting for SPV1050 for Power Converter
- STMicroelectronics VNQ9025AJ Evaluation Board Evaluation Board for VNQ9025AJ
