- RS Stock No.:
- 222-1965
- Mfr. Part No.:
- MAX20812EVKIT#
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-1965
- Mfr. Part No.:
- MAX20812EVKIT#
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated evaluation kit (EV kit) is a reference platform designed for the evaluation of the MAX20812, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. The IC is available in a 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package. This EV kit can deliver up to 6A load per output. The two outputs can be connected as a single output, dual-phase regulator that supports up to 12A load current.
2.7V to 16V Input Voltage Range
0.5V to 5.8V output voltage range
High efficiency and power density
Low component count
Dual-output or single-output dual-phase operation
Optimized performance
Proven PCB layout
Fully assembled and tested
0.5V to 5.8V output voltage range
High efficiency and power density
Low component count
Dual-output or single-output dual-phase operation
Optimized performance
Proven PCB layout
Fully assembled and tested
Specifications
Attribute | Value |
---|---|
Power Management Function | Switching Regulator |
For Use With | MAX20812 |
Kit Classification | Evaluation Kit |
Featured Device | MAX20812 |
Kit Name | MAX20812EVKIT# |
- RS Stock No.:
- 222-1965
- Mfr. Part No.:
- MAX20812EVKIT#
- Manufacturer:
- Maxim Integrated