STMicroelectronics Servo Drive Solution for Multi-Axial Position Control with Ethernet Real-Time Motor Control for

Bulk discount available

Subtotal (1 unit)*

€259.44

(exc. VAT)

€319.11

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • Plus 3 left, shipping from 15 December 2025
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 1€259.44
2 - 4€252.78
5 +€246.47

*price indicative

RS Stock No.:
225-0002
Mfr. Part No.:
STEVAL-ETH001V1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

Motors

Kit Classification

Evaluation Board

Featured Device

STM32F767ZI, STH270N8F7-2, STDRIVE101

Kit Name

Servo Drive Solution for Multi-Axial Position Control with Ethernet Real-Time

Standards/Approvals

RoHS

The STMicroelectronics STEVAL-ETH001V1 servo drive evaluation board has been developed to address three-phase PMSM applications oriented to multi-axial position control and connectivity. The evaluation board embeds a motor control power stage, a digital actuation section and a power management section. The motor control power stage hosts the STDRIVE101 half-bridge gate driver and six STH270N8F7-2 power MOSFETs, featuring real-time connectivity with EtherCAT communication protocol supported by the NETX90 network controller, whereas the digital actuation section hosts an industrial IO management section with CLT03-2Q3 (input) and IPS160H (output).

Real-time communication via EtherCAT protocol

Three-phase motor drive inverter based on STDRIVE101 gate driver and

STH270N8F7-2 power MOSFET

STM32F767ZI microcontroller Arm®32-bit Cortex®-M7

NETX90 network controller

Main supply voltage up to 48 V with a max. overvoltage robustness of 60 V

Max. power dissipation up to 700 W

Related links