STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32

Bulk discount available

Subtotal (1 unit)*

€90.86

(exc. VAT)

€111.76

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 1€90.86
2 - 4€85.40
5 - 9€79.62
10 +€77.63

*price indicative

RS Stock No.:
208-5065
Mfr. Part No.:
STEVAL-IPMnG3S
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Motor Control

For Use With

ST Control Board Based on STM32

Kit Classification

Demonstration Board

Featured Device

STGIPNS3H60T-H

Kit Name

300W mMotor Control Power Board

The STEVAL-IPMnG3S is a compact motor drive power board based on SLLIMM™-Nano SMD (small low-loss intelligent molded module) product ( STGIPNS3H60T-H).It provides an affordable and easy-to-use solution for driving high power motors in aide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features like under voltage lockout, smart shutdown, internal temperature sensor and NTC, overcurrent protection and internal op-amp. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency. It features an interface circuit (BUS and VCC connectors),

Input voltage: from 125 to 400 VDC

Nominal power: up to 300 W

Nominal current: up to 1.8 A

Input auxiliary voltage: up to 20 VDC

Single- or three-shunt resistors for current sensing (with sensing network)

Three options for current sensing: dedicated external op-amps, internal

SLLIMM-Nano op-amp (single) or via MCU

Overcurrent hardware protection

IPM temperature monitoring and protection

Hall sensor or encoder input

IGBT intelligent power module: SLLIMM-Nano IPM (STGIPNS3H60T-H) - SMD package

Motor control connector (32 pins) interfacing with ST MCU boards

Related links