STMicroelectronics Control Board for Automotive Motor Control Applications Motor Control for ASIL-D SPSB100, ASIL D
- RS Stock No.:
- 279-888
- Mfr. Part No.:
- STEVAL-TTM007A
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€309.79
(exc. VAT)
€381.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €309.79 |
*price indicative
- RS Stock No.:
- 279-888
- Mfr. Part No.:
- STEVAL-TTM007A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Control | |
| For Use With | ASIL D SR5E1E7 MCU, ASIL-D SPSB100 | |
| Kit Classification | Motor Control Board | |
| Featured Device | ASIL-D SPSB100, ASIL D SR5E1E7 MCU | |
| Kit Name | Control Board for Automotive Motor Control Applications | |
| Standards/Approvals | RoHS, ISO 26262, AEC-Q100 qualified | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function Motor Control | ||
For Use With ASIL D SR5E1E7 MCU, ASIL-D SPSB100 | ||
Kit Classification Motor Control Board | ||
Featured Device ASIL-D SPSB100, ASIL D SR5E1E7 MCU | ||
Kit Name Control Board for Automotive Motor Control Applications | ||
Standards/Approvals RoHS, ISO 26262, AEC-Q100 qualified | ||
- COO (Country of Origin):
- IT
The STMicroelectronics designed for high voltage motor control applications such as traction inverters and ASIL D applications. It can be powered by a 12V input or a 5V input through the PMIC for voltage generation. The board offers multiple connectors for digital and analog inputs/outputs with optimized filters for signal conditioning.
Full set of motor position feedback acquisition for advanced FOC algorithms
2x CAN-FD communication ports
1x UART communication port
OBD2 port for vehicle interface
Related links
- STMicroelectronics 300W mMotor Control Power Board Motor Control for STGIPNS3H60T-H for ST Control Board Based on STM32
- STMicroelectronics 100W Motor Control Power Board Motor Control for STIPNS2M50T-H for ST Control Board Based on STM32
- STMicroelectronics Motor Control Power Board for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Motor Control Power Board for STGIF10CH60TS-L for Air Conditioning Generally 3-Phase
- Infineon DEV_KIT_NGC1081 Motor Control for NGC1081 for Sensing Applications
- STMicroelectronics Evaluation Board for VIPer25HD for General-Purpose Applications
- STMicroelectronics Evaluation Board for VIPER06HN for General-Purpose Applications
