STMicroelectronics Development Tool To Explore L6480 Motor Controller, L6480 Discovery Motor Control for L6480 for L6480

Subtotal (1 unit)*

€25.81

(exc. VAT)

€31.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.81

*price indicative

RS Stock No.:
279-864
Mfr. Part No.:
EVAL6480H-DISC
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Management Function

Motor Control

For Use With

L6480

Kit Classification

Starter Kit

Featured Device

L6480

Kit Name

Development Tool To Explore L6480 Motor Controller, L6480 Discovery

COO (Country of Origin):
IT
The STMicroelectronics L6480 Discovery is a low-cost development tool for exploring the L6480 motor controller. The EVAL6480H-DISC starter kit suits beginners and experienced users, offering autonomous operation with a software interface or custom firmware via an embedded microcontroller. The GUI enables easy configuration of application parameters. This plug-and-play tool supports a wide voltage range from 10.5V to 85V and a current capability of up to 7.8Arms. It includes LED indicators for ready, busy, and error warnings.

Compatible with SPIN family evaluation tools

Autonomous board with embedded firmware

Supports up to 1/128 micro stepping

Programmable non-dissipative overcurrent protection

Overtemperature protection

Related links