STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase Brushless Motors Motor Driver for STL110N10F7,
- RS Stock No.:
- 225-0006
- Mfr. Part No.:
- EVALSTDRIVE101
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-0006
- Mfr. Part No.:
- EVALSTDRIVE101
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Motor Driver | |
| Product Type | Demo Board | |
| For Use With | Brushless Motors | |
| Kit Classification | Demonstration Board | |
| Featured Device | STL110N10F7, STDRIVE101 | |
| Kit Name | STDRIVE101 Demonstration Board for Three-Phase Brushless Motors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Motor Driver | ||
Product Type Demo Board | ||
For Use With Brushless Motors | ||
Kit Classification Demonstration Board | ||
Featured Device STL110N10F7, STDRIVE101 | ||
Kit Name STDRIVE101 Demonstration Board for Three-Phase Brushless Motors | ||
Standards/Approvals RoHS | ||
The STMicroelectronics EVALSTDRIVE101 is a demonstration board based on the STDRIVE101, a three-phase gate driver, and the STL110N10F7 power MOSFETs. The EVALSTDRIVE101 is designed to drive three-phase brushless DC motors and it can be interfaced with different STM32 microcontrollers through the motor controlconnector. The board can be configured in single shunt and three-shunt and can support FOCand six-step algorithms in both configurations.
Three-shunt or single-shunt configurable current sensing
BEMF or Digital Hall sensor circuitries
NTC sensor for PCB temperature monitoring
Motor control connector compatible with a wide range of STM32 boards and systems
Related links
- STMicroelectronics Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN830 for STM32 Nucleo for
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32
- STMicroelectronics Demonstration Board IGBT Gate Driver for STDRIVEG600
- STMicroelectronics Demonstration Board IGBT Gate Driver for STGAP1BS
- MikroElektronika Brushless 18 Click Motor Driver for ATmega8A for Brushless DC (BLDC) Motors
- STMicroelectronics Demonstration Board for STGAP2SCM Isolated 4 A Single Gate Driver for STGAP2SCM
- STMicroelectronics Demonstration Board for MASTERGAN3 Half-Bridge Driver for MASTERGAN3 for MASTERGAN3
- STMicroelectronics Demonstration Board for MASTERGAN5 Half-Bridge Driver for MASTERGAN5 for MASTERGAN5
