Microchip Power Module for PD70201ILQ for PD70201
- RS Stock No.:
- 231-8070
- Mfr. Part No.:
- EV18R03A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€330.65
(exc. VAT)
€406.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.65 |
*price indicative
- RS Stock No.:
- 231-8070
- Mfr. Part No.:
- EV18R03A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Power Management Function | Power Module | |
| For Use With | PD70201 | |
| Kit Classification | Development Board | |
| Featured Device | PD70201ILQ | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Power Management Function Power Module | ||
For Use With PD70201 | ||
Kit Classification Development Board | ||
Featured Device PD70201ILQ | ||
Standards/Approvals ISO | ||
The Microchip evaluation board provides designers with the environment needed for evaluating the performance and implementation of PD applications based on the PD70201 device. The board uses a single PD device, PD70201ILQ, to support the detection, class, and power supplying phases on the 2/4 pairs of the Cat5 cable. The PD70201ILQ supports a standard IEEE 802.3at Type 2 interface.
Featuring PD70201
IEEE 802.3af/at standard compliant
25W - 24V / 1.05A output voltage / current
Fly back topology
Two RJ45 connectors (data and power in, data out)
Output voltage connector
On board power good LED indicator
Related links
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
- Microchip 8 x 2-pair PSE EVB featuring PD39208 + PD39210 loaded w/IEEE802.3at FW Power Over Ethernet (POE) for PD39210
- Microchip FB, PD with PD70201 12V 4A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 12V 2.1A Power Detector for PD70201 for PD70201
- Microchip FB, PD with PD70201 5V 5A Power Detector for PD70201 for PD70201
- MEAN WELL LED Driver Power Supply 25W Output Constant Power Dimmable
- MEAN WELL LED Driver Power Supply 25W Output Constant Power
