Infineon Profetplus Motherbrd High Side Power Switch for PROFET for PROFETTM+ Family
- RS Stock No.:
- 234-1604
- Mfr. Part No.:
- PROFETMOTHERBRDTOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-1604
- Mfr. Part No.:
- PROFETMOTHERBRDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Management Development Kit | |
| Power Management Function | High Side Power Switch | |
| For Use With | PROFETTM+ Family | |
| Kit Classification | Development Board | |
| Featured Device | PROFET | |
| Kit Name | Profetplus Motherbrd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Management Development Kit | ||
Power Management Function High Side Power Switch | ||
For Use With PROFETTM+ Family | ||
Kit Classification Development Board | ||
Featured Device PROFET | ||
Kit Name Profetplus Motherbrd | ||
Standards/Approvals RoHS | ||
The Infineon demo board is designed to handle all devices within the PROFET TM+ family. It can operate for the 12V and 24V families. It used banana connector which provided for the connection to the power lines. The motherboard contains the entire application circuitry around the PROFET TM+ device. Additionally, some useful functions, such as the possibility to connect more than one demo board to a test set up are implemented.
Easy indication which switch is optimized for a given load
Only one power supply needed for start up
All logic pins are switchable directly on the board
Also compatible with external logic voltage supplies
Related links
- Infineon TLE493DP3XXMS2GOTOBO1 Development kit for Sensor Development Tools
- Infineon SPINDLE2GOTOBO1 Development kit for Sensor Development Tools
- Infineon DEV_KIT_NGC1081 Motor Control for NGC1081 for Sensing Applications
- Infineon TLE8082ES_EVALBOARD DC Motor Driver for Arduino Boards
- Infineon DC Motor Control Shield And Evaluation Board for TLE9562-3QX for Automotive
- Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino
- Infineon EVAL6EDL7141TRAP1SHTOBO1 BLDC Motor for EVAL_6EDL7141_TRAP_1SH
- Infineon Motor Control for BTN7030-1EPA for Motors
