onsemi FAN251015GEVB DC-DC Converter

Subtotal (1 unit)*

€136.68

(exc. VAT)

€168.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€136.68

*price indicative

RS Stock No.:
234-1689
Mfr. Part No.:
FAN251015GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Management Function

DC-DC Converter

Product Type

Buck Converter Evaluation Board

Kit Classification

Evaluation Board

Kit Name

FAN251015GEVB

Standards/Approvals

RoHS

The ON Semiconductor FAN251015 is a highly efficient synchronous buck regulator with digital interface, capable of operating with an input range from 4.5 V to 18 V and supporting up to 15 A load currents. The FAN2510xx utilizes a fixed−frequency voltage−mode control architecture to provide a synchronized constant switching frequency while ensuring fast transient response.

VIN Range: 4.5 V to 18 V

Output Accuracy: ±0.7% at 3.3 V

PMBUS1.3.1 Compatible

Accurate Voltage, Current and Thermal Telemetry Reporting

High Efficiency: Over 96% Peak

Continuous Output Current: 15 A

Internal Linear Bias Regulator

Output Voltage Range: 0.5 V to 5.5 V

Adjustable Frequency: 200 kHz to 2.2 MHz

Programmable Soft−Start

Low Shutdown Current

Related links