ROHM BD9E202FP4-EVK-001 Buck Converter for BD9E202FP4-Z for Single Synchronous Buck DC/DC Converter
- RS Stock No.:
- 265-269
- Mfr. Part No.:
- BD9E202FP4-EVK-001
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)*
€52.01
(exc. VAT)
€63.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.01 |
| 10 - 99 | €46.81 |
| 100 + | €43.18 |
*price indicative
- RS Stock No.:
- 265-269
- Mfr. Part No.:
- BD9E202FP4-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Board | |
| For Use With | Single Synchronous Buck DC/DC Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD9E202FP4-Z | |
| Kit Name | BD9E202FP4-EVK-001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Board | ||
For Use With Single Synchronous Buck DC/DC Converter | ||
Kit Classification Evaluation Board | ||
Featured Device BD9E202FP4-Z | ||
Kit Name BD9E202FP4-EVK-001 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation Board was developed for ROHM's single Synchronous buck DC/DC converter BD9E202FP4-Z. BD9E202FP4-Z is a synchronous buck DC/DC converter with built in low On Resistance power MOSFETs. The Light Load Mode control provides excellent efficiency characteristics in light load conditions, which makes the product ideal for equipment and devices that demand minimal standby power consumption.
Light load mode control
Frequency spread spectrum
Internal phase compensation
Over voltage protection
Over current protection
Short circuit protection
Thermal shutdown protection
Under voltage lockout protection
Reduced external diode
Related links
- ROHM Single Synchronous Buck DC/DC Converter for BD9E203FP4-EVK-001 Home Appliance Products
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1channel Buck DC/DC Converter
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1channel Buck DC/DC Converter
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1channel Buck DC/DC Converter
- ROHM BD9B306NF-EVK-001 Buck Converter for BD9B306NF-Z for Buck DC/DC Converters
